STMicroelectronics SM6T6V8A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 687-1072
- Distrelec Article No.:
- 304-43-887
- Mfr. Part No.:
- SM6T6V8A
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 50 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
- 350 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 30 November 2026
- Plus 2,500 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.172 | €8.60 |
| 500 - 2450 | €0.14 | €7.00 |
| 2500 - 4950 | €0.106 | €5.30 |
| 5000 + | €0.094 | €4.70 |
*price indicative
- RS Stock No.:
- 687-1072
- Distrelec Article No.:
- 304-43-887
- Mfr. Part No.:
- SM6T6V8A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SM6T | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 298A | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SM6T | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM6T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SM6T6V8A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T220A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T7V5A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T18A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T100A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
