Taiwan Semiconductor P6SMB68CA R5 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
687-3040
Mfr. Part No.:
P6SMB68CA R5
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

6.8A

Minimum Operating Temperature

-65°C

Clamping Voltage VC

92V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

FBI

Length

4.75mm

Height

2.41mm

Series

P6SMB

Width

3.73mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 600W, P6SMB Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy