Taiwan Semiconductor SMAJ22A R3 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
687-3208
Mfr. Part No.:
SMAJ22A R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

35.5V

Maximum Peak Pulse Current Ippm

11.3A

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.3mm

Length

4.6mm

Standards/Approvals

No

Width

2.83mm

Series

SMAJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy