Taiwan Semiconductor SMAJ51CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 20 units)*

€2.86

(exc. VAT)

€3.52

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,180 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +€0.143€2.86

*price indicative

Packaging Options:
RS Stock No.:
687-3306
Mfr. Part No.:
SMAJ51CA R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

56.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

51V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

82.4V

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4.9A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.6mm

Standards/Approvals

No

Series

SMAJ

Width

2.83mm

Height

2.3mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy