Taiwan Semiconductor P6KE15CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Get a bulk buy discount

Add 200 more to save 11%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€6.86

(exc. VAT)

€8.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 260 left, ready to ship from another location
  • Final 520 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
Saving
20 - 180€0.343€6.86-
200 +€0.303€6.0611%

*price indicative

Packaging Options:
RS Stock No.:
687-3832
Mfr. Part No.:
P6KE15CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

21.2V

Maximum Peak Pulse Current Ippm

29A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.6mm

Height

3.6mm

Diameter

3.6mm

Standards/Approvals

No

Series

P6KE

Length

7.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy