STMicroelectronics SMAJ5.0A-TR 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,760 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.169€3.38
200 - 480€0.142€2.84
500 - 1980€0.106€2.12
2000 - 9980€0.093€1.86
10000 +€0.085€1.70

*price indicative

Packaging Options:
RS Stock No.:
714-1044
Mfr. Part No.:
SMAJ5.0A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

174A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

13.4V

Test Current It

10mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.6mm

Standards/Approvals

No

Width

2.95mm

Series

SMAJxxA

Height

2.03mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy