STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 714-7134
- Mfr. Part No.:
- SMAJ85CA-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-7134
- Mfr. Part No.:
- SMAJ85CA-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Clamping Voltage (VC) | 178 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 2.03 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 13 A | |
| Maximum Reverse Leakage Current | 200 nA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 85 V | |
| Minimum Breakdown Voltage (Vbr) | 94 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 2.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Clamping Voltage (VC) 178 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 2.03 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 13 A | ||
Maximum Reverse Leakage Current 200 nA | ||
Maximum Reverse Stand-off Voltage (Vwm) 85 V | ||
Minimum Breakdown Voltage (Vbr) 94 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 2.95 mm | ||
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ18CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ28CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ6.5CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ10CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ70CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
