STMicroelectronics SMBJ170CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.35

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.254€6.35
250 - 1225€0.207€5.18
1250 - 2475€0.158€3.95
2500 +€0.14€3.50

*price indicative

Packaging Options:
RS Stock No.:
714-7169
Mfr. Part No.:
SMBJ170CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

189V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

170V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

353V

Maximum Peak Pulse Current Ippm

11.3A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Series

SMBJ

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy