STMicroelectronics SMBJ5.0CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.75

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 28 September 2026
  • Plus 4,100 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.35€8.75
250 - 1225€0.206€5.15
1250 - 2475€0.145€3.63
2500 +€0.113€2.83

*price indicative

Packaging Options:
RS Stock No.:
714-7229
Mfr. Part No.:
SMBJ5.0CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

298A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

13.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMBJ

Width

3.95mm

Length

4.6mm

Standards/Approvals

No

Height

2.45mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy