DiodesZetex SMAJ30A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 tape of 50 units)*

€11.05

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
  • Plus 6,300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.221€11.05

*price indicative

Packaging Options:
RS Stock No.:
751-4997
Mfr. Part No.:
SMAJ30A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

48.4V

ESD Protection

No

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

2.92mm

Series

SMAJ

Height

2.1mm

Length

4.6mm

Standards/Approvals

No

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy