DiodesZetex SMAT70A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Get a bulk buy discount

Add 50 more to save €1.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 3,760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.628€6.28-
50 - 240€0.598€5.98€1.50
250 +€0.502€5.02€31.50

*price indicative

Packaging Options:
RS Stock No.:
751-5017
Mfr. Part No.:
SMAT70A-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

77.8V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

100V

ESD Protection

No

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3.5A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMAT

Width

2.92mm

Standards/Approvals

No

Length

4.6mm

Height

2.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy