Wurth Elektronik 8240116 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.45

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,760 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.89€4.45
50 - 245€0.724€3.62
250 - 495€0.672€3.36
500 +€0.596€2.98

*price indicative

Packaging Options:
RS Stock No.:
754-6213
Mfr. Part No.:
8240116
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

4

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

9V

Maximum Peak Pulse Current Ippm

12A

Test Current It

1mA

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Height

1mm

Width

1.3mm

Standards/Approvals

No

Length

2.95mm

Series

WE-TVS

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy