onsemi SD05T1G 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 786-4558
- Mfr. Part No.:
- SD05T1G
- Manufacturer:
- onsemi
Add 500 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.45
(exc. VAT)
€17.75
(inc. VAT)
- 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.289 | €14.45 | - |
| 500 - 950 | €0.249 | €12.45 | 13% |
| 1000 + | €0.216 | €10.80 | 25% |
*price indicative
- RS Stock No.:
- 786-4558
- Mfr. Part No.:
- SD05T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 14.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 14.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 24A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
350W Transient Voltage Suppressor Diode for ESD Protection
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- DiodesZetex SD05-7 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
