Nexperia PTVS60VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 30 units)*

€8.82

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
30 - 270€0.294€8.82
300 - 720€0.158€4.74
750 - 2970€0.15€4.50
3000 +€0.117€3.51

*price indicative

Packaging Options:
RS Stock No.:
791-9059
Mfr. Part No.:
PTVS60VS1UR,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

66.7V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

60V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4.1A

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

96.8V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

PTVS

Standards/Approvals

No

Width

1.9mm

Length

2.8mm

Height

1.1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy