STMicroelectronics 1N5908 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
793-1311
Distrelec Article No.:
304-45-880
Mfr. Part No.:
1N5908
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

30A

Clamping Voltage VC

8V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

9.5mm

Standards/Approvals

No

Width

5.3mm

Series

Transil

Length

9.5mm

Diameter

5.3mm

Maximum Reverse Leakage Current

300μA

Automotive Standard

No

COO (Country of Origin):
CN

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy