STMicroelectronics SMCJ33CA-TR 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 793-1374
- Distrelec Article No.:
- 304-45-896
- Mfr. Part No.:
- SMCJ33CA-TR
- Manufacturer:
- STMicroelectronics
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
- 7,075 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.432 | €10.80 | - |
| 250 - 1225 | €0.352 | €8.80 | 18% |
| 1250 - 2475 | €0.268 | €6.70 | 37% |
| 2500 + | €0.238 | €5.95 | 44% |
*price indicative
- RS Stock No.:
- 793-1374
- Distrelec Article No.:
- 304-45-896
- Mfr. Part No.:
- SMCJ33CA-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 53.3V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 29A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMCJxxCA | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Height | 7.15mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 53.3V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 29A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMCJxxCA | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Height 7.15mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ Transient Voltage Surge Suppressor (TVS), STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMCJ33CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ48CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ5.0CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- onsemi SMCJ33CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
