STMicroelectronics SM30T18CAY 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 990€0.583€5.83
1000 - 2490€0.578€5.78
2500 - 4990€0.561€5.61
5000 +€0.554€5.54

*price indicative

Packaging Options:
RS Stock No.:
795-7524
Mfr. Part No.:
SM30T18CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Clamping Voltage VC

30V

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

910A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

7.15mm

Standards/Approvals

No

Width

6.25mm

Series

SM30TY

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

Transil™ TVS SMT Bidirectional 3000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy