STMicroelectronics P6KE250ARL 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 795-8785
- Mfr. Part No.:
- P6KE250ARL
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)*
€4.75
(exc. VAT)
€5.75
(inc. VAT)
- Final 4,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.19 | €4.75 |
| 250 - 1225 | €0.183 | €4.58 |
| 1250 - 2475 | €0.178 | €4.45 |
| 2500 + | €0.154 | €3.85 |
*price indicative
- RS Stock No.:
- 795-8785
- Mfr. Part No.:
- P6KE250ARL
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 237V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 213V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 442V | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.75mm | |
| Series | P6KE | |
| Width | 3.53mm | |
| Standards/Approvals | No | |
| Diameter | 3.53mm | |
| Height | 3.53mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 237V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 213V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 442V | ||
Maximum Peak Pulse Current Ippm 9A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 6.75mm | ||
Series P6KE | ||
Width 3.53mm | ||
Standards/Approvals No | ||
Diameter 3.53mm | ||
Height 3.53mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics P6KE250ARL 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Littelfuse P6KE6.8A 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE30A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- STMicroelectronics SMB6F28A 1-Element Uni-Directional TVS Diode 2-Pin
- STMicroelectronics SMB6F26AY 1-Element Uni-Directional TVS Diode 2-Pin
