Taiwan Semi SMCJ33A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 796-9460
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- Taiwan Semiconductor
Price Each (In a Pack of 25)
€0.45
(exc. VAT)
€0.55
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.45 | €11.25 |
**price indicative
- RS Stock No.:
- 796-9460
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- Taiwan Semiconductor
Related links
- Taiwan Semi SMCJ33A 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ33A 1500W, 2-Pin DO-214AB
- onsemi SMCJ33A 1500W, 2-Pin DO-214AB
- Vishay SMCJ33A-E3/57T 1500W, 2-Pin SMC
- Vishay SMCJ33A-E3/9AT 1500W, 2-Pin SMC
- Taiwan Semi SMCJ10A 1500W, 2-Pin DO-214AB
- Taiwan Semi SMCJ40A 1500W, 2-Pin DO-214AB
- Taiwan Semi SMCJ24A 1500W, 2-Pin DO-214AB