Taiwan Semiconductor SMCJ33A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 170-4112
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4112
- Mfr. Part No.:
- SMCJ33A
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | DO-214AB (SMC) | |
| Clamping Voltage (VC) | 53.3 V | |
| Diode Configuration | Single | |
| Height | 2.62 mm | |
| Length | 7.11 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 29 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 33 V | |
| Minimum Breakdown Voltage (Vbr) | 36.7 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type DO-214AB (SMC) | ||
Clamping Voltage (VC) 53.3 V | ||
Diode Configuration Single | ||
Height 2.62 mm | ||
Length 7.11 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 29 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 33 V | ||
Minimum Breakdown Voltage (Vbr) 36.7 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 1500W, SMCJ Series, Taiwan Semiconductor
Low profile package
Built-in strain relief
Glass passivated junction
Excellent clamping capability
Typical IR less than 1μA above 10V
1500 Watts Peak Pulse power capability with a 10/1000μs waveform
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Littelfuse SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- DiodesZetex SMCJ110AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay SMCJ48A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Taiwan Semiconductor 1V5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201AE
- Vishay 1.5SMC18A-E3/57T 1-Element Bi-Directional 1500 W, 2-Pin DO-214AB
- STMicroelectronics SMB15F13A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F26A 1-Element Uni-Directional TVS Diode 2-Pin SMB
