Taiwan Semiconductor SMBJ18CA 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 802-2301
- Mfr. Part No.:
- SMBJ18CA
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-2301
- Mfr. Part No.:
- SMBJ18CA
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transient Voltage Suppressor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 20.5A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 29.2V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | SMBJ | |
| Height | 2.237mm | |
| Length | 4.57mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transient Voltage Suppressor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 20.5A | ||
Test Current It 1mA | ||
Clamping Voltage VC 29.2V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series SMBJ | ||
Height 2.237mm | ||
Length 4.57mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Related links
- Taiwan Semiconductor 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ75CA 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ150CA 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay P6SMB30CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T18CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ8.5CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ16CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
