Taiwan Semiconductor SMBJ22A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Get a bulk buy discount

Add 250 more to save 39%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 200€0.176€8.80-
250 - 450€0.107€5.3539%
500 - 2450€0.102€5.1042%
2500 - 4950€0.088€4.4050%
5000 +€0.086€4.3051%

*price indicative

Packaging Options:
RS Stock No.:
802-2308
Mfr. Part No.:
SMBJ22A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

35.5V

Maximum Peak Pulse Current Ippm

16.9A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.75mm

Height

2.45mm

Standards/Approvals

FBI

Width

3.95mm

Series

SMBJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy