Taiwan Semiconductor SMCJ12CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Subtotal (1 pack of 20 units)*

€9.18

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,020 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +€0.459€9.18

*price indicative

Packaging Options:
RS Stock No.:
802-2415
Mfr. Part No.:
SMCJ12CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Maximum Peak Pulse Current Ippm

75.3A

Clamping Voltage VC

19.9V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMCJ

Height

2.75mm

Length

7.15mm

Standards/Approvals

FBI

Width

6.25mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor


Glass-Passivated Junction

1500W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy