Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.88

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.294€5.88-
200 - 480€0.29€5.801%
500 - 980€0.286€5.722%
1000 - 1980€0.283€5.663%
2000 +€0.279€5.585%

*price indicative

Packaging Options:
RS Stock No.:
812-0042
Mfr. Part No.:
P6KE82CA-E3/54
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

77.9V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Clamping Voltage VC

113V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

5.3A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.6mm

Standards/Approvals

No

Height

3.6mm

Length

7.6mm

Diameter

3.6mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy