Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204
- RS Stock No.:
- 812-9250
- Mfr. Part No.:
- SA13A-E3/54
- Manufacturer:
- Vishay
Add 200 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.24
(exc. VAT)
€17.52
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.712 | €14.24 | - |
| 200 - 480 | €0.682 | €13.64 | €6.00 |
| 500 - 980 | €0.664 | €13.28 | €24.00 |
| 1000 - 1980 | €0.646 | €12.92 | €66.00 |
| 2000 + | €0.631 | €12.62 | €162.00 |
*price indicative
- RS Stock No.:
- 812-9250
- Mfr. Part No.:
- SA13A-E3/54
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Clamping Voltage VC | 21.5V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 23.3A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.6mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Series | TRANSZORB TVS | |
| Diameter | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Clamping Voltage VC 21.5V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 23.3A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 7.6mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Series TRANSZORB TVS | ||
Diameter 3.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA5.0A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA16A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA15A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
