Nexperia IP4256CZ5-W,115 2-Element Uni-Directional EMI Filter & ESD Protector, 0.12 W, 5-Pin SOT-665
- RS Stock No.:
- 816-0494
- Mfr. Part No.:
- IP4256CZ5-W,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-0494
- Mfr. Part No.:
- IP4256CZ5-W,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | EMI Filter & ESD Protector | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOT-665 | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 0.12W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | IP4 | |
| Height | 0.65mm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type EMI Filter & ESD Protector | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOT-665 | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 0.12W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Series IP4 | ||
Height 0.65mm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
IP42 Series, Low Capacitance ESD Protection Diodes for High-Speed Interfaces
IP4233CZ6, Ultra Low Capacitance ESD Protection for Ethernet Ports
IP4251/52/53/54-TTL, Integrated 4-, 6- and 8-Channel Passive Filter Network with ESD Protection
IP4280CZ10, ESD Protection for HDMI Interface
IP4284CZ10-TBR, ESD Protection for Ultra High-Speed Interfaces
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- STMicroelectronics EMIF02-02OABRY 4-Element EMI Filter & ESD Protector, 6-Pin QFN
- STMicroelectronics USBUF01W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics ECMF04-4HSWM10 4-Element EMI Filter & ESD Protector, 10-Pin QFN
