Vishay SMCJ130A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 819-3781
- Mfr. Part No.:
- SMCJ130A-E3/57T
- Manufacturer:
- Vishay
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
- 560 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.452 | €4.52 | - |
| 100 - 490 | €0.34 | €3.40 | 24% |
| 500 - 990 | €0.319 | €3.19 | 29% |
| 1000 - 2490 | €0.258 | €2.58 | 42% |
| 2500 + | €0.204 | €2.04 | 54% |
*price indicative
- RS Stock No.:
- 819-3781
- Mfr. Part No.:
- SMCJ130A-E3/57T
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 144V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 130V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 209V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 7.2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 144V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 130V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 209V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 7.2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ130A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ75A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ85A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ54A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ24A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ5.0A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ150A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ33A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
