DiodesZetex SMBJ5.0CA-13-F 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 823-1748
- Mfr. Part No.:
- SMBJ5.0CA-13-F
- Manufacturer:
- DiodesZetex
Add 125 more to save 45%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.202 | €5.05 | - |
| 125 - 350 | €0.111 | €2.78 | 45% |
| 375 - 1475 | €0.106 | €2.65 | 47% |
| 1500 - 2975 | €0.081 | €2.03 | 59% |
| 3000 + | €0.077 | €1.93 | 61% |
*price indicative
- RS Stock No.:
- 823-1748
- Mfr. Part No.:
- SMBJ5.0CA-13-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 65.2A | |
| ESD Protection | No | |
| Clamping Voltage VC | 9.2V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | SMBJ | |
| Height | 2.42mm | |
| Maximum Reverse Leakage Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 65.2A | ||
ESD Protection No | ||
Clamping Voltage VC 9.2V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series SMBJ | ||
Height 2.42mm | ||
Maximum Reverse Leakage Current 800μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex SMBJ5.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ40CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ24CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ30CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ11CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
