Littelfuse SMBJ6.5CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 876-8057
- Distrelec Article No.:
- 304-44-556
- Mfr. Part No.:
- SMBJ6.5CA
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 3000 units)*
€561.00
(exc. VAT)
€690.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | €0.187 | €561.00 |
*price indicative
- RS Stock No.:
- 876-8057
- Distrelec Article No.:
- 304-44-556
- Mfr. Part No.:
- SMBJ6.5CA
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 8.89V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13.6V | |
| Maximum Peak Pulse Current Ippm | 44.1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Width | 3.94mm | |
| Maximum Reverse Leakage Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 8.89V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 13.6V | ||
Maximum Peak Pulse Current Ippm 44.1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Width 3.94mm | ||
Maximum Reverse Leakage Current 500μA | ||
- COO (Country of Origin):
- TW
TVS Diodes SMT Bidirectional 600W, SMBJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Littelfuse SMBJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SMBJ6.5CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ43CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ58AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- Vishay SMBJ5.0AHE3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
