STMicroelectronics ITA25B1RL 6-Element Bi-Directional TVS Diode, 300 W, 8-Pin SOIC
- RS Stock No.:
- 880-5291
- Mfr. Part No.:
- ITA25B1RL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-5291
- Mfr. Part No.:
- ITA25B1RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Common Cathode | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 38V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 6 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ITAxxB1 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 4μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Common Cathode | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Test Current It 1mA | ||
Clamping Voltage VC 38V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 6 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ITAxxB1 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 4μA | ||
Transil™ Bidirectional Array for Data Line Protection 300W, ITA Series, STMicroelectronics
High Surge capability Transil™ Array Ipp = 40A (8/20μs)
Peak Pulse Power 300W (8/20μs)
Multiple Bidirectional Transil™ protection functions
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ITA25B1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA6V1U1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA05.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode 8-Pin SOIC
