Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 750 units)*

€77.25

(exc. VAT)

€95.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
750 +€0.103€77.25

*price indicative

RS Stock No.:
918-9543
Mfr. Part No.:
SMBJ20A-E3/52
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

32.4V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

18.5A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Series

TRANSZORB TVS

Height

2.24mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor


Features:


• Low profile package

• Ideal for automated placement

• Glass passivated chip junction

• Available in uni-directional and bi-directional

• 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

• Excellent clamping capability

• Very fast response time

• Low incremental surge resistance

• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications:


Use in sensitive electronics protection against voltage

transients induced by inductive load switching and lighting

on ICs, MOSFET, signal lines of sensor units for consumer,

computer, industrial, and telecommunication.

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy