STMicroelectronics 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€490.00

(exc. VAT)

€602.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.196€490.00-
5000 - 7500€0.177€442.509%
10000 +€0.173€432.5011%

*price indicative

RS Stock No.:
919-6453
Mfr. Part No.:
SM6T36CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

64.3V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

62A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SM6T

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy