STMicroelectronics 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin R-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-6545
Mfr. Part No.:
BZW50-56
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

62.2V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

56V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

129V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

465A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

UL Recognised

Diameter

9.1mm

Length

9.1mm

Height

9.1mm

Width

9.1mm

Series

BZW50

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy