Wurth Elektronik 824550800 1-Element Uni-Directional TVS Diode, 3 kW, 2-Pin DO-214

Subtotal (1 pack of 10 units)*

€13.92

(exc. VAT)

€17.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.392€13.92

*price indicative

Packaging Options:
RS Stock No.:
921-7165
Mfr. Part No.:
824550800
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

9.36V

Mount Type

Surface

Package Type

DO-214

Pin Count

2

Peak Pulse Power Dissipation Pppm

3kW

Test Current It

1mA

Clamping Voltage VC

13.6V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

300A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

WE-TVSP

Width

5.9mm

Standards/Approvals

No

Length

6.86mm

Height

2.34mm

Maximum Reverse Leakage Current

50μA

Automotive Standard

No

COO (Country of Origin):
CN

Unidirectional TVS Diodes, 3000W, Wurth Elektronik


The Wurth Elektronik 3000 W Unidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.

- Low profile package

- Glass passivated junction

- Fast response time

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy