Wurth Elektronik 824501121 / SMAJ12CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 921-7298
- Mfr. Part No.:
- 824501121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.235 | €11.75 |
| 250 - 450 | €0.209 | €10.45 |
| 500 - 950 | €0.17 | €8.50 |
| 1000 - 1950 | €0.161 | €8.05 |
| 2000 + | €0.157 | €7.85 |
*price indicative
- RS Stock No.:
- 921-7298
- Mfr. Part No.:
- 824501121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 14V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 20.1A | |
| Clamping Voltage VC | 19.9V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.67mm | |
| Series | WE-TVSP | |
| Height | 2.14mm | |
| Length | 4.24mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 14V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 20.1A | ||
Clamping Voltage VC 19.9V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 2.67mm | ||
Series WE-TVSP | ||
Height 2.14mm | ||
Length 4.24mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 400W, Wurth Elektronik
The Wurth Elektronik 400 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824501121 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ12CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ12CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824501241 1-Element Bi-Directional TVS Diode 2-Pin DO-214
