Wurth Elektronik 824501301 / SMAJ30CA 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 921-7327
- Mfr. Part No.:
- 824501301
- Manufacturer:
- Wurth Elektronik
Add 250 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€12.10
(exc. VAT)
€14.90
(inc. VAT)
- Shipping from 15 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.242 | €12.10 | - |
| 250 - 450 | €0.216 | €10.80 | €6.50 |
| 500 - 950 | €0.175 | €8.75 | €33.50 |
| 1000 - 1950 | €0.166 | €8.30 | €76.00 |
| 2000 + | €0.162 | €8.10 | €160.00 |
*price indicative
- RS Stock No.:
- 921-7327
- Mfr. Part No.:
- 824501301
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 35.05V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 48.4V | |
| Maximum Peak Pulse Current Ippm | 8.3A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | WE-TVSP | |
| Width | 2.67mm | |
| Length | 4.24mm | |
| Height | 2.14mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 35.05V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 48.4V | ||
Maximum Peak Pulse Current Ippm 8.3A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series WE-TVSP | ||
Width 2.67mm | ||
Length 4.24mm | ||
Height 2.14mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 400W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Bourns SMAJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMAJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824501301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ30CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ30CA-E3/61 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824501241 1-Element Bi-Directional TVS Diode 2-Pin DO-214
