Wurth Elektronik 824521301 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 921-7566
- Mfr. Part No.:
- 824521301
- Manufacturer:
- Wurth Elektronik
Add 125 more to save €4.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.281 | €7.03 | - |
| 125 - 225 | €0.247 | €6.18 | €4.25 |
| 250 - 475 | €0.222 | €5.55 | €14.75 |
| 500 - 975 | €0.188 | €4.70 | €46.50 |
| 1000 + | €0.178 | €4.45 | €103.00 |
*price indicative
- RS Stock No.:
- 921-7566
- Mfr. Part No.:
- 824521301
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 35.05V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 12.4A | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-TVSP | |
| Width | 3.62mm | |
| Standards/Approvals | No | |
| Length | 4.32mm | |
| Height | 2.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 35.05V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 12.4A | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series WE-TVSP | ||
Width 3.62mm | ||
Standards/Approvals No | ||
Length 4.32mm | ||
Height 2.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bidirectional TVS Diodes, 600W, Wurth Elektronik
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 824521301 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521700 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521431 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521261 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521361 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521601 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824521500 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
