- RS Stock No.:
- 663-819
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€172.44
(exc. VAT)
€212.10
(inc. VAT)
Units | Per unit |
1 + | €172.44 |
- RS Stock No.:
- 663-819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Zirconia™ Ceramic Tweezers
RS PRO precision ceramic tweezers with fine tips for use in a wide variety of applications where precision picking of small objects in necessary. Made of high quality insulating ceramic and serrated handles for extra grip.
Features and Benefits
Insulating
Serrated handles
Ideal for use in electronics production and servicing, soldering, laboratories, clean rooms
Ten times more resistant to wear than metal
Corrosion Resistant
Resistant to acids except Hydrofluoric
Temperature resistant to 1000°C
Overall length 124 mm
Serrated handles
Ideal for use in electronics production and servicing, soldering, laboratories, clean rooms
Ten times more resistant to wear than metal
Corrosion Resistant
Resistant to acids except Hydrofluoric
Temperature resistant to 1000°C
Overall length 124 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Ceramic is a brittle material but if used correctly will give a long working life.
Standards
132-0074
Specifications
Attribute | Value |
---|---|
Material | Zirconia Ceramic |
Overall Length | 124 mm |
Tip Size | Fine |
Anti-Magnetic | Yes |
Anti-Acid | Yes |
Solder Adhesion Resistant | Yes |