- RS Stock No.:
- 136-7357
- Mfr. Part No.:
- 2ABCFR.SA.1
- Manufacturer:
- ideal-tek
21 In stock for delivery within 2 working days
Added
Price Each
€33.76
(exc. VAT)
€41.52
(inc. VAT)
Units | Per unit |
1 + | €33.76 |
- RS Stock No.:
- 136-7357
- Mfr. Part No.:
- 2ABCFR.SA.1
- Manufacturer:
- ideal-tek
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Idealtek ESD Carbon Peek Replaceable Tips Tweezers
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable anti-magnetic, anti-acid stainless steel with ESD safe replaceable carbofib tips.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Replaceable kits come with 2 tips and 3 screws
The easiest and most precise replacement system available into the tweezers market
The easiest and most precise replacement system available into the tweezers market
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids
Non-magnetisable
Generally used where corrosion resistance and toughness are primary requirements
General Notes on the Stainless Steel (SA) Body
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
General Notes on the Plastic Carbofib (CF) Replaceable Tips
Specifications
Attribute | Value |
---|---|
Model Number | 2ABCFR.SA |
Material | PA66/CF30 (Tip), Stainless Steel (Body) |
Overall Length | 130 mm |
Point Type | Flat; Rounded |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |