- RS Stock No.:
- 136-9691
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price Each
€20.66
(exc. VAT)
€25.41
(inc. VAT)
Units | Per unit |
1 + | €20.66 |
- RS Stock No.:
- 136-9691
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
Nonmagnetisable
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Various lengths and point types available
Application Information
RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Model Number | 00.SA |
Material | Stainless Steel |
Overall Length | 120 mm |
Point Type | Flat |
Anti-Magnetic | Yes |
Anti-Acid | Yes |