RS PRO 120, Stainless Steel, Tweezers

  • RS Stock No. 136-9738
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

RS Pro Wafer Tweezers

RS Pro Wafer Tweezers specially designed for use with delicate and fragile wafers. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro wafer tweezers are anti-magnetic, anti-acid stainless steel.

Features and Benefits

• Anti- Acid/ Anti-magnetic stainless steel • Serrated Handles
• Various lengths available
• Type: Wafer

Anti-Acid - Anti-Magnetic

Specifications
Attribute Value
Model Number 2WF.SA
Material Stainless Steel
Overall Length 120
Anti-Magnetic Yes
Anti-Acid Yes
1 In stock for delivery within 2 working days
Unit of sale: Each
18.93
(exc. VAT)
23.28
(inc. VAT)
units
Per unit
1 +
€18.93
Related Products
RS Pro Premium Economy Tweezers A series of ...
Description:
RS Pro Premium Economy Tweezers A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel. •Nonmagnetisable • Corrosion ...
RS Pro plastic replaceable tip tweezers, high precision ...
Description:
RS Pro plastic replaceable tip tweezers, high precision tweezers with anti-magnetic and anti-acid stainless steel body and tip Featuring replaceable ceramic tips. • Non-magnetic • Tough • Corrosion resistance to most chemicals, salts and acids • Ceramic replaceable tips • ...
RS Pro Component Positioning Tweezers specially designed for ...
Description:
RS Pro Component Positioning Tweezers specially designed for use with delicate applications Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel. • Anti- Acid/ Anti-magnetic stainless steel ...
RS PRO Super Economy Tweezers A series of ...
Description:
RS PRO Super Economy Tweezers A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless ...