RS PRO 110 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 136-9770
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€34.30
(exc. VAT)
€42.19
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €34.30 |
**price indicative
- RS Stock No.:
- 136-9770
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number | 4.SA.NE | |
Material | Stainless Steel | |
Overall Length | 110 mm | |
Tip Size | Extra Fine | |
Anti-Magnetic | Yes | |
ESD Safe | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number 4.SA.NE | ||
Material Stainless Steel | ||
Overall Length 110 mm | ||
Tip Size Extra Fine | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||