- RS Stock No.:
- 136-9790
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9790
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
RS Pro ESD Foam Grip Tweezers 3.SA.DN.6
High precision 125 mm sharp tip tweezers with anti-magnetic and anti-acid stainless steel body and tip. Featuring soft ESD ergonomic foam grips for enhanced operator comfort. Ideal handling ESD sensitive components or small static items.
Typical Applications
Tweezers and cutting tools for the electronic industry
Watch-makers and jewellers
Laboratory and medical applications in mild aggressive chemical environments
Ideal for repetitive handling tasks in specimen preparation, electronics, instrumentation, laboratories and forensics
Features and Benefits
ESD safe
Ergonomic design
Sharp tip, superior finish
Anti-magnetic
Flexible
Tear resistance
Abrasion/wear resistance
Chemical resistance
Ergonomic ESD Foam Grip Tweezers
Specifications
Attribute | Value |
---|---|
Model Number | 3.SA.DN |
Material | Stainless Steel |
Overall Length | 125 mm |
Point Type | Sharp |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |