- RS Stock No.:
- 136-9798
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price Each
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Units | Per unit |
1 + | €27.17 |
- RS Stock No.:
- 136-9798
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
RS Pro Component Positioning Tweezers
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
Anti- Acid/ Anti-magnetic stainless steel
Serrated Handles
Various lengths available
Application Information
RS Pro component positioning tweezers are ideal for Electronic and Medical applications.
Anti-Acid - Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Model Number | 571.SA |
Material | Stainless Steel |
Overall Length | 145 mm |
Point Type | Grooved; Cylindrical |
Anti-Magnetic | Yes |
Anti-Acid | Yes |