- RS Stock No.:
- 136-9807
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€252.94
(exc. VAT)
€311.12
(inc. VAT)
Units | Per unit |
1 + | €252.94 |
- RS Stock No.:
- 136-9807
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
RS Pro Full Ceramic Tweezers
RS Pro Full Ceramic Tweezers made from Zirconia for combined strength and flexibility. Featuring a hard surface, good abrasion and wear resistance. With excellent thermal properties, high temperature stability and extreme corrosion resistance. Ideal for applications in clean rooms, chemistry, semiconductor and electronics manufacturing environments. Including analytical chemistry bio-technology and nanotechnology applications.
Features and Benefits
Excellent thermal properties
Abrasion and wear resistant
High temperature stability
Extreme corrosion resistance
Abrasion and wear resistant
High temperature stability
Extreme corrosion resistance
Application Information
Suited for handling EOS/ESD sensitive components. Including handling components during thermal, chemical and soldering applications.
Specifications
Attribute | Value |
---|---|
Model Number | 8501FGG |
Material | Ceramic |
Overall Length | 125 mm |
Point Type | Sharp |