- RS Stock No.:
- 136-9808
- Manufacturer:
- RS PRO
36 In stock for delivery within 2 working days
Added
Price Each
€32.81
(exc. VAT)
€40.36
(inc. VAT)
Units | Per unit |
1 + | €32.81 |
- RS Stock No.:
- 136-9808
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro Reverse Action Tweezers
RS Pro Reverse Action Tweezers specially designed for a firm hold and heavy-duty use with desoldering applications. Strong tweezers with featuring blunt serrated tips for comfortable and precision handling of electronic components. RS Pro reverse action tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
Reverse action
Serrated tips for a firm hold
Comfortable and precision handling
Anti- Acid/ Anti-magnetic stainless steel
Serrated tips for a firm hold
Comfortable and precision handling
Anti- Acid/ Anti-magnetic stainless steel
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
Anti-Acid - Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Model Number | 29.SA |
Material | Stainless Steel |
Overall Length | 165 mm |
Orientation | Straight |
Point Type | Blunt; Round; Serrated |
Anti-Magnetic | Yes |
ESD Safe | No |
Anti-Acid | Yes |