- RS Stock No.:
- 136-9834
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9834
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro Boley Style Tweezers
RS Pro Boley style general purpose tweezers for general utility applications. Designed with tapered shanks and bevelled edges.
Specifications
Attribute | Value |
---|---|
Model Number | RR.SA |
Material | Stainless Steel |
Overall Length | 145 mm |
Point Type | Strong |
Anti-Magnetic | Yes |
Anti-Acid | Yes |