- RS Stock No.:
- 179-5368
- Mfr. Part No.:
- 92 02 53
- Manufacturer:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5368
- Mfr. Part No.:
- 92 02 53
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm and 45° angled tips
Features and benefits :
Smooth grip surfaces
Non-reflective matt finish
Matte finish inside the jaws
For SMD* technology
Angled tips, approx. 1 mm wide
Matt-finished gripping surfaces for optimum grip
The Knipex cmsμ precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.
*CMS "Surface Mounted Component" or SMD "Surface Mounting Device"
Non-reflective matt finish
Matte finish inside the jaws
For SMD* technology
Angled tips, approx. 1 mm wide
Matt-finished gripping surfaces for optimum grip
The Knipex cmsμ precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.
*CMS "Surface Mounted Component" or SMD "Surface Mounting Device"
Applications :
recision work for electronics
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Specifications
Attribute | Value |
---|---|
Model Number | 92 02 53 |
Material | Stainless Steel |
Orientation | Angled |
Overall Length | 120 mm |
Tip Size | Plat; Fine |
Point Type | Smooth |
Anti-Magnetic | Yes |
ESD Safe | No |
Number of Pieces | 1 |
Anti-Acid | Yes |