- RS Stock No.:
- 179-5621
- Mfr. Part No.:
- 92 22 07
- Manufacturer:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5621
- Mfr. Part No.:
- 92 22 07
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Tweezer
The Knipex tweezer has an overall length of 115mm. It is made of anti-magnetic stainless steel. This precision tweezer has pointed shape straight blade with extra narrow tips.
Features and Benefits
• Net weight is 12g
• Non-reflective matt finish
• Particularly slim tips
• Resistant to acid
• Smooth gripping surfaces
• Non-reflective matt finish
• Particularly slim tips
• Resistant to acid
• Smooth gripping surfaces
Applications
• Ultra-fine mounting work
Specifications
Attribute | Value |
---|---|
Model Number | 92 22 07 |
Material | Stainless Steel |
Overall Length | 115 |
Point Type | Pointed |
Anti-Magnetic | Yes |
Anti-Acid | Yes |