- RS Stock No.:
- 187-1357
- Mfr. Part No.:
- 92 34 28
- Manufacturer:
- Knipex
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€21.30
(exc. VAT)
€26.20
(inc. VAT)
Units | Per unit |
1 + | €21.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-1357
- Mfr. Part No.:
- 92 34 28
- Manufacturer:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 105mm and 45° angled tips
Features and benefits :
Ultrafine
Extra fine point
Smooth interior of the jaws
Anti-glare matte finish
Extra fine point
Smooth interior of the jaws
Anti-glare matte finish
Applications :
For very delicate assembly work
Matérial :
Chrome nickel steel: stainless, anti-magnetic (18/10)
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 105 mm |
Orientation | Angled |
Tip Size | Ultra-fine |
Point Type | Smooth |
Anti-Magnetic | Yes |
ESD Safe | No |
Number of Pieces | 1 |
Anti-Acid | Yes |
- RS Stock No.:
- 187-1357
- Mfr. Part No.:
- 92 34 28
- Manufacturer:
- Knipex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE